Direct

XRM41L232PZT | |
|---|---|
DigiKey Part Number | XRM41L232PZT-ND |
Manufacturer | |
Manufacturer Product Number | XRM41L232PZT |
Description | IC MCU 16/32B 128KB FLSH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4 Hercules™ RM4 ARM® Cortex®-R4 Microcontroller IC 16/32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XRM41L232PZT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor ARM® Cortex®-R4 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, WDT | Package / Case 100-LQFP |
Number of I/O 45 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM41L232BPZT | Texas Instruments | 988 | 296-43129-ND | 10,87000 € | Direct |


