
XIO3130NMH | |
|---|---|
DigiKey Part Number | 296-XIO3130NMH-ND |
Manufacturer | |
Manufacturer Product Number | XIO3130NMH |
Description | INTEGRATED PCI EXPRESS (PCI |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 196-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI Express | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-NFBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |

