PC's, PDA's Interface 196-BGA MICROSTAR (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO3130IZHC

DigiKey Part Number
296-25426-ND
Manufacturer
Manufacturer Product Number
XIO3130IZHC
Description
IC INTERFACE SPECIALIZED 196BGA
Customer Reference
Detailed Description
PC's, PDA's Interface 196-BGA MICROSTAR (15x15)
Datasheet
 Datasheet
EDA/CAD Models
XIO3130IZHC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PC's, PDA's
Interface
PCI
Voltage - Supply
1.5V, 3.3V
Package / Case
196-LBGA
Supplier Device Package
196-BGA MICROSTAR (15x15)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.