
XIO3130INMH | |
|---|---|
DigiKey Part Number | 296-XIO3130INMH-ND |
Manufacturer | |
Manufacturer Product Number | XIO3130INMH |
Description | INTEGRATED PCI EXPRESS (PCI |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 196-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | XIO3130INMH Models |
Category | Voltage - Supply 1.35V ~ 1.65V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 196-LBGA |
Packaging Tray | Supplier Device Package 196-NFBGA (15x15) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |
Interface PCI Express |

