Similar

XIO2200AGGW | |
|---|---|
DigiKey Part Number | 296-19617-ND |
Manufacturer | |
Manufacturer Product Number | XIO2200AGGW |
Description | IC INTERFACE SPECIALIZED 176BGA |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 176-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.35V ~ 1.65V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 176-LFBGA |
Packaging Tray | Supplier Device Package 176-BGA MICROSTAR (15x15) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI Express to PCI Translation Bridge | Base Product Number |
Interface PCI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XIO2213BZAY | Rochester Electronics, LLC | 3 | 2156-XIO2213BZAY-ND | 13,51000 € | Similar |



