PCI Express to PCI Translation Bridge Interface 144-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO2001ZAJ

DigiKey Part Number
296-24874-ND
Manufacturer
Manufacturer Product Number
XIO2001ZAJ
Description
IC INTFACE SPECIALIZED 144NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PCI Express to PCI Translation Bridge Interface 144-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XIO2001ZAJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
PCI Express to PCI Translation Bridge
Interface
PCI Express
Voltage - Supply
1.35V ~ 1.65V, 3V ~ 3.6V
Package / Case
144-TFBGA
Supplier Device Package
144-NFBGA (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,37000 €6,37 €
104,91300 €49,13 €
254,55000 €113,75 €
1004,14980 €414,98 €
2603,95208 €1.027,54 €
5203,83844 €1.995,99 €
1.0403,74489 €3.894,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €