
XIO2001IZGUR | |
|---|---|
DigiKey Part Number | 296-XIO2001IZGURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XIO2001IZGUR |
Description | IC INTERFACE SPECIALIZED 169BGA |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 169-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | XIO2001IZGUR Models |
Category | Voltage - Supply 1.35V ~ 1.65V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 169-LFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 169-BGA MicroStar (12x12) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI Express to PCI Translation Bridge | Base Product Number |
Interface PCI Express |

