
XIO2001EVM | |
|---|---|
DigiKey Part Number | 296-31351-ND |
Manufacturer | |
Manufacturer Product Number | XIO2001EVM |
Description | EVAL BOARD FOR XIO2001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XIO2001 - PCI to PCI Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | PCI to PCI Bridge | |
Embedded | - | |
Utilized IC / Part | XIO2001 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 367,44820 € |

