
XIO2000ZZZ | |
|---|---|
DigiKey Part Number | 296-18642-ND |
Manufacturer | |
Manufacturer Product Number | XIO2000ZZZ |
Description | IC INTERFACE SPECIALIZED 201BGA |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 201-BGA MICROSTAR (15x15) |
Category | Voltage - Supply 1.35V ~ 1.65V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 201-LFBGA |
Packaging Bag | Supplier Device Package 201-BGA MICROSTAR (15x15) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI Express to PCI Translation Bridge | Base Product Number |
Interface PCI |

