
XIO2000AZAV | |
|---|---|
DigiKey Part Number | 296-XIO2000AZAV-ND |
Manufacturer | |
Manufacturer Product Number | XIO2000AZAV |
Description | X1 PCI EXPRESS® TO PCI® |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 201-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express to PCI Translation Bridge | |
Interface | PCI | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 201-LFBGA | |
Supplier Device Package | 201-NFBGA (15x15) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 17,72040 € | 2.232,77 € |
| Unit Price without VAT: | 17,72040 € |
|---|---|
| Unit Price with VAT: | 21,08728 € |

