
XIO2000AIZZZ | |
|---|---|
DigiKey Part Number | 296-24099-ND |
Manufacturer | |
Manufacturer Product Number | XIO2000AIZZZ |
Description | IC INTERFACE SPECIALIZED 201BGA |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 201-BGA MICROSTAR (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI Express to PCI Translation Bridge | |
Interface | PCI | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 201-LFBGA | |
Supplier Device Package | 201-BGA MICROSTAR (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |

