Interface 100-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO1100ZWSR

DigiKey Part Number
296-XIO1100ZWSRTR-ND - Tape & Reel (TR)
296-XIO1100ZWSRCT-ND - Cut Tape (CT)
296-XIO1100ZWSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XIO1100ZWSR
Description
X1 PCI EXPRESS PHY
Customer Reference
Detailed Description
Interface 100-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.35V ~ 1.65V, 3V ~ 3.6V
Manufacturer
Texas Instruments
Package / Case
100-LFBGA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
100-NFBGA (12x12)
Part Status
Obsolete
Mounting Type
Surface Mount
Interface
TI-PIPE
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.