
XIO1100ZWS | |
|---|---|
DigiKey Part Number | 296-XIO1100ZWS-ND |
Manufacturer | |
Manufacturer Product Number | XIO1100ZWS |
Description | IC ISOLATION |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 100-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI Express to PCI Translation Bridge | |
Interface | TI-PIPE | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-NFBGA (12x12) | |
Mounting Type | Surface Mount |

