
XILINXPWR-083 | |
|---|---|
DigiKey Part Number | 296-17395-ND |
Manufacturer | |
Manufacturer Product Number | XILINXPWR-083 |
Description | EVAL BOARD FOR XILINX FPGAS |
Customer Reference | |
Detailed Description | Xilinx FPGAs SWIFT™ 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V, 3.3V, 2.5V |
Manufacturer Texas Instruments | Current - Output 1.5A, 1.5A, 250mA |
Series | Voltage - Input 5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part Xilinx FPGAs |
Outputs and Type 3 Non-Isolated Outputs |




