Image for XILINXPWR-080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XILINXPWR-080

DigiKey Part Number
296-19049-ND
Manufacturer
Manufacturer Product Number
XILINXPWR-080
Description
EVAL BOARD FOR XILINX FPGAS
Customer Reference
Detailed Description
Xilinx FPGAs - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
2 - Dual
Voltage - Output
1.2V, 2.5V
Current - Output
900mA, 250mA
Voltage - Input
3.3V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
Xilinx FPGAs
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.