ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Enabling the next-generation of industrial robots

XAM5728BABCXE

DigiKey Part Number
296-43761-ND
Manufacturer
Manufacturer Product Number
XAM5728BABCXE
Description
IC MPU SITARA 1.5GHZ 760FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
XAM5728BABCXE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
GbE
Manufacturer
Texas Instruments
SATA
SATA 3Gbps (1)
Series
USB
USB 2.0 (1), USB 3.0 (1)
Packaging
Bulk
Voltage - I/O
1.8V, 3.3V
Part Status
Obsolete
Operating Temperature
0°C ~ 90°C (TJ)
Core Processor
ARM® Cortex®-A15
Mounting Type
Surface Mount
Number of Cores/Bus Width
2 Core, 32-Bit
Package / Case
760-BFBGA, FCBGA
Speed
1.5GHz
Supplier Device Package
760-FCBGA (23x23)
Co-Processors/DSP
DSP, BB2D, IPU, IVA, GPU, VPE
Additional Interfaces
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
RAM Controllers
DDR3, SRAM
Base Product Number
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.