


XAM5728AABCXE | |
|---|---|
DigiKey Part Number | 296-43762-ND |
Manufacturer | |
Manufacturer Product Number | XAM5728AABCXE |
Description | IC MPU SITARA 1.5GHZ 760FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | XAM5728AABCXE Models |
Category | Ethernet GbE |
Manufacturer Texas Instruments | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 (1), USB 3.0 (1) |
Packaging Bulk | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A15 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 760-BFBGA, FCBGA |
Speed 1.5GHz | Supplier Device Package 760-FCBGA (23x23) |
Co-Processors/DSP DSP, BB2D, IPU, IVA, GPU, VPE | Additional Interfaces CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART |
RAM Controllers DDR3, SRAM | Base Product Number |
Graphics Acceleration Yes |

