


XAM5718ABCXE | |
|---|---|
cms-digikey-product-number | 296-43760-ND |
cms-manufacturer | |
cms-manufacturer-product-number | XAM5718ABCXE |
cms-description | IC MPU SITARA 1.5GHZ 760FCBGA |
cms-customer-reference | |
cms-detailed-description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
cms-eda-cad-models | XAM5718ABCXE Models |
cms-category | Display & Interface Controllers HDMI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (1) |
Series | SATA SATA 3Gbps (1) |
Packaging Bulk | USB USB 2.0 (1), USB 3.0 (1) |
Part Status Obsolete | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM® Cortex®-A15 | Operating Temperature 0°C ~ 90°C (TJ) |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.5GHz | Package / Case 760-BFBGA, FCBGA |
Co-Processors/DSP Multimedia; GPU, IPU, VFP | Supplier Device Package 760-FCBGA (23x23) |
RAM Controllers DDR3, SRAM | Additional Interfaces CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART |
Graphics Acceleration Yes | Base Product Number |

