Similar

XAM3358AZCE | |
|---|---|
DigiKey Part Number | XAM3358AZCE-ND |
Manufacturer | |
Manufacturer Product Number | XAM3358AZCE |
Description | IC MPU SITARA 298NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 298-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | XAM3358AZCE Models |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Texas Instruments | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 298-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 298-NFBGA (13x13) |
RAM Controllers LPDDR, DDR2, DDR3, DDR3L | Additional Interfaces CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers LCD, Touchscreen |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM3358BZCZ100 | Texas Instruments | 5.016 | 296-35869-5-ND | 18,26000 € | Similar |


