DSP+ARM® Digital Signal Processor (DSP) 1.2GHz 1517-FCBGA (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X66AK2H06AAAW2

DigiKey Part Number
X66AK2H06AAAW2-ND
Manufacturer
Manufacturer Product Number
X66AK2H06AAAW2
Description
IC DSP ARM SOC BGA
Customer Reference
Detailed Description
DSP+ARM® Digital Signal Processor (DSP) 1.2GHz 1517-FCBGA (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
DSP+ARM®
Interface
EBI/EMI, Ethernet, DMA, I2C, Serial RapidIO, SPI, UART/USART, USB 3.0
Clock Rate
1.2GHz
Non-Volatile Memory
ROM (384kB)
On-Chip RAM
8.375MB
Voltage - I/O
0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V
Voltage - Core
Variable
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FCBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
21203,70762 €4.277,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,70762 €
Unit Price with VAT:242,41207 €