
X5LS20216SPGEQQ1 | |
|---|---|
DigiKey Part Number | X5LS20216SPGEQQ1-ND |
Manufacturer | |
Manufacturer Product Number | X5LS20216SPGEQQ1 |
Description | IC MCU 16/32BIT 2MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 140MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Type FLASH |
Mfr | RAM Size 160K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.35V ~ 1.65V |
Packaging Tray | Data Converters A/D 20x12b |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-R4F | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 140MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR | Package / Case 144-LQFP |
Number of I/O 68 | Base Product Number |
Program Memory Size |

