
X4MF04207SPZQQ1 | |
|---|---|
DigiKey Part Number | X4MF04207SPZQQ1-ND |
Manufacturer | |
Manufacturer Product Number | X4MF04207SPZQQ1 |
Description | IC MCU 16/32B 448KB FLSH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Hercules™ TMS470M ARM® Cortex®-M3 Microcontroller IC 16/32-Bit 80MHz 448KB (448K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | X4MF04207SPZQQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 24K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.4V ~ 1.7V |
Packaging Tray | Data Converters A/D 16x10b |
Part Status Discontinued at DigiKey | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-M3 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, MibSPI, SCI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, WDT | Package / Case 100-LQFP |
Number of I/O 49 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 8,65282 € | 337,46 € |
| Unit Price without VAT: | 8,65282 € |
|---|---|
| Unit Price with VAT: | 10,29686 € |

