ARM® Cortex®-M3 Hercules™ TMS470M ARM® Cortex®-M3 Microcontroller IC 16/32-Bit 80MHz 320KB (320K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4MF03107SPZQQ1

DigiKey Part Number
X4MF03107SPZQQ1-ND
Manufacturer
Manufacturer Product Number
X4MF03107SPZQQ1
Description
IC MCU 16/32B 320KB FLSH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Hercules™ TMS470M ARM® Cortex®-M3 Microcontroller IC 16/32-Bit 80MHz 320KB (320K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
X4MF03107SPZQQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
16/32-Bit
Speed
80MHz
Connectivity
CANbus, LINbus, MibSPI, SCI, UART/USART
Peripherals
POR, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 1.7V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
907,61222 €685,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,61222 €
Unit Price with VAT:9,05854 €