
WL1837MODCOM8I | |
|---|---|
DigiKey Part Number | 296-42042-ND |
Manufacturer | |
Manufacturer Product Number | WL1837MODCOM8I |
Description | DEV BOARD WL1837 MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WL1837MOD WiLink™ 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | WL1837MODCOM8I Models |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part WL1837MOD |
Series | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Packaging Box | RF Frequency 2.4GHz, 5GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |






