


WL1807MODGIMOCT | |
|---|---|
DigiKey Part Number | 296-WL1807MODGIMOCTTR-ND - Tape & Reel (TR) 296-WL1807MODGIMOCT-ND - Cut Tape (CT) 296-WL1807MODGIMOCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1807MODGIMOCT |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WL1807MODGIMOCT Models |
Category | Power - Output 18dBm |
Mfr | Sensitivity -95dBm |
Series | Serial Interfaces SDIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.9V ~ 4.8V |
Part Status Active | Current - Receiving 49mA ~ 85mA |
DigiKey Programmable Not Verified | Current - Transmitting 238mA ~ 510mA |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation CCK, DSSS, GFSK, OFDM | Package / Case 100-SMD Module |
Frequency 2.4GHz, 5GHz | Base Product Number |
Data Rate 54Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,89000 € | 28,89 € |
| 10 | 25,24700 € | 252,47 € |
| 25 | 23,98520 € | 599,63 € |
| 100 | 22,25520 € | 2.225,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,22084 € | 5.305,21 € |
| Unit Price without VAT: | 28,89000 € |
|---|---|
| Unit Price with VAT: | 34,37910 € |


