


VSP6300AZSPR | |
|---|---|
DigiKey Part Number | 296-VSP6300AZSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP6300AZSPR |
Description | IC DSP FIXED POINT BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120-BGA Microstar Junior (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | - | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 120-WFBGA | |
Supplier Device Package | 120-BGA Microstar Junior (6x6) |

