
VSP5621RSLR | |
|---|---|
DigiKey Part Number | 296-29358-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP5621RSLR |
Description | IC AFE 16BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 406 mW 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | VSP5621RSLR Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Number of Bits 16 | Supplier Device Package 48-VQFN (6x6) |
Number of Channels 4 | Base Product Number |
Power (Watts) 406 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,96686 € | 24.917,15 € |
| Unit Price without VAT: | 9,96686 € |
|---|---|
| Unit Price with VAT: | 11,86056 € |

