
VSP5612RSHR | |
|---|---|
DigiKey Part Number | 296-29167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP5612RSHR |
Description | IC AFE 16BIT 56-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 426 mW 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VSP5612RSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 4 | |
Power (Watts) | 426 mW | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,57194 € | 23.929,85 € |
| Unit Price without VAT: | 9,57194 € |
|---|---|
| Unit Price with VAT: | 11,39061 € |

