
VSP5610RSHR | |
|---|---|
DigiKey Part Number | 296-29456-2-ND - Tape & Reel (TR) 296-29456-1-ND - Cut Tape (CT) 296-29456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSP5610RSHR |
Description | IC AFE 16BIT 56-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 426 mW 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VSP5610RSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 4 | |
Power (Watts) | 426 mW | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,60908 € | 19.022,70 € |
| Unit Price without VAT: | 7,60908 € |
|---|---|
| Unit Price with VAT: | 9,05481 € |

