
VSP5324TRGCRQ1 | |
|---|---|
DigiKey Part Number | 296-52209-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP5324TRGCRQ1 |
Description | IC ADC 12BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | VSP5324TRGCRQ1 Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 1.9V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Bits 12 | Package / Case 64-VFQFN Exposed Pad |
Sampling Rate (Per Second) 80M | Supplier Device Package 64-VQFN (9x9) |
Number of Inputs 4 | Mounting Type Surface Mount |
Input Type Differential, Single Ended | Grade Automotive |
Data Interface LVDS - Serial | Qualification AEC-Q100 |
Configuration ADC | Base Product Number |
Number of A/D Converters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 77,37240 € | 154.744,80 € |
| Unit Price without VAT: | 77,37240 € |
|---|---|
| Unit Price with VAT: | 92,07316 € |

