2 Channel AFE 10 Bit 290 mW 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP5000PM

DigiKey Part Number
296-14235-5-ND
Manufacturer
Manufacturer Product Number
VSP5000PM
Description
IC AFE 2 CHAN 10BIT 64LQFP
Customer Reference
Detailed Description
2 Channel AFE 10 Bit 290 mW 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
VSP5000PM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Number of Channels
2
Power (Watts)
290 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.667 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13.667In Stock
Ships from Rochester Electronics, LLC