
VSP3100Y/2K | |
|---|---|
DigiKey Part Number | VSP3100Y/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP3100Y/2K |
Description | IC VIDEO CCD SIGNAL PROC 48LQFP |
Customer Reference | |
Detailed Description | Video Processor IC 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP3100Y/2K Models |
Category | Voltage - Supply 5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-LQFP |
Part Status Obsolete | Supplier Device Package 48-LQFP (7x7) |
Function Processor | Base Product Number |
Applications Consumer Video |

