1 Channel AFE 12 Bit 85 mW 36-VQFN (6.2x6.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP2582RHNRG4

DigiKey Part Number
VSP2582RHNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSP2582RHNRG4
Description
IC AFE 12BIT 36-VQFN
Customer Reference
Detailed Description
1 Channel AFE 12 Bit 85 mW 36-VQFN (6.2x6.2)
Datasheet
 Datasheet
EDA/CAD Models
VSP2582RHNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of Channels
1
Power (Watts)
85 mW
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
36-VFQFN
Supplier Device Package
36-VQFN (6.2x6.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.