
VSP2582RHNR | |
|---|---|
DigiKey Part Number | VSP2582RHNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP2582RHNR |
Description | IC AFE 12BIT 36-VQFN |
Customer Reference | |
Detailed Description | 1 Channel AFE 12 Bit 85 mW 36-VQFN (6.2x6.2) |
Datasheet | Datasheet |
EDA/CAD Models | VSP2582RHNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of Channels | 1 | |
Power (Watts) | 85 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN | |
Supplier Device Package | 36-VQFN (6.2x6.2) | |
Base Product Number |

