2 Channel AFE 16 Bit 86 mW 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP2566PT

DigiKey Part Number
296-23848-ND
Manufacturer
Manufacturer Product Number
VSP2566PT
Description
IC AFE 2 CHAN 16BIT 48LQFP
Customer Reference
Detailed Description
2 Channel AFE 16 Bit 86 mW 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VSP2566PT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
16
Number of Channels
2
Power (Watts)
86 mW
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 308 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

308In Stock
Ships from Rochester Electronics, LLC