
VSP2562PT | |
|---|---|
DigiKey Part Number | 296-23847-ND |
Manufacturer | |
Manufacturer Product Number | VSP2562PT |
Description | IC AFE 12BIT 48-LQFP |
Customer Reference | |
Detailed Description | 2 Channel AFE 12 Bit 86 mW 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VSP2562PT Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Number of Bits 12 | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 2 | Base Product Number |
Power (Watts) 86 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 10 | 12,86800 € | 128,68 € |
| 25 | 12,04320 € | 301,08 € |
| 100 | 11,13680 € | 1.113,68 € |
| 250 | 10,70476 € | 2.676,19 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 19,24230 € |

