
VSP2270YG4 | |
|---|---|
DigiKey Part Number | VSP2270YG4-ND |
Manufacturer | |
Manufacturer Product Number | VSP2270YG4 |
Description | IC VIDEO CCD SIGNAL PROC 48LQFP |
Customer Reference | |
Detailed Description | Video Processor IC Analog Voltage 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP2270YG4 Models |
Category | Control Interface Analog Voltage |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 48-LQFP |
Function Processor | Supplier Device Package 48-LQFP (7x7) |
Applications Consumer Video | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSP2270Y | Rochester Electronics, LLC | 1.573 | 2156-VSP2270Y-ND | 14,22111 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,17544 € | 3.043,86 € |
| Unit Price without VAT: | 12,17544 € |
|---|---|
| Unit Price with VAT: | 14,48877 € |


