Video Processor IC Serial 96-PBGA MICROSTAR JUNIOR (9x9) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP2264GSJ

DigiKey Part Number
296-15168-ND
Manufacturer
Manufacturer Product Number
VSP2264GSJ
Description
IC VIDEO CCD SIGNAL PROC 96BGA
Customer Reference
Detailed Description
Video Processor IC Serial 96-PBGA MICROSTAR JUNIOR (9x9) Package
Datasheet
 Datasheet
EDA/CAD Models
VSP2264GSJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
Serial
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
96-TFBGA
Supplier Device Package
96-PBGA MICROSTAR JUNIOR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 218 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

218In Stock
Ships from Rochester Electronics, LLC