
VSP2260Y/2K | |
|---|---|
DigiKey Part Number | VSP2260YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP2260Y/2K |
Description | IC VIDEO CCD SIGNAL PROC 48LQFP |
Customer Reference | |
Detailed Description | Video Processor IC Serial 48-LQFP (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Function Processor | Supplier Device Package 48-LQFP (7x7) |
Applications Consumer Video | Base Product Number |

