
VSP2230Y | |
|---|---|
DigiKey Part Number | VSP2230Y-ND |
Manufacturer | |
Manufacturer Product Number | VSP2230Y |
Description | IC VIDEO CCD SIGNAL PROC 48LQFP |
Customer Reference | |
Detailed Description | Video Processor IC Serial 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP2230Y Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 48-LQFP |
Function Processor | Supplier Device Package 48-LQFP (7x7) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,31612 € | 4.079,03 € |
| Unit Price without VAT: | 16,31612 € |
|---|---|
| Unit Price with VAT: | 19,41618 € |

