
VSP2212Y | |
|---|---|
DigiKey Part Number | VSP2212Y-ND |
Manufacturer | |
Manufacturer Product Number | VSP2212Y |
Description | IC VIDEO CCD SIGNAL PROC 48LQFP |
Customer Reference | |
Detailed Description | Video Processor IC Serial 48-LQFP (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 48-LQFP |
Function Processor | Supplier Device Package 48-LQFP (7x7) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,78176 € | 5.695,44 € |
| Unit Price without VAT: | 22,78176 € |
|---|---|
| Unit Price with VAT: | 27,11029 € |

