Video Processor IC Serial 48-LQFP (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP2210Y

DigiKey Part Number
VSP2210Y-ND
Manufacturer
Manufacturer Product Number
VSP2210Y
Description
IC VIDEO CCD SIGNAL PROC 48LQFP
Customer Reference
Detailed Description
Video Processor IC Serial 48-LQFP (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
Serial
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.493 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.493In Stock
Ships from Rochester Electronics, LLC