
VSP2101YG4 | |
|---|---|
DigiKey Part Number | VSP2101YG4-ND |
Manufacturer | |
Manufacturer Product Number | VSP2101YG4 |
Description | IC VIDEO CCD SIGNAL PROC 48LQFP |
Customer Reference | |
Detailed Description | Video Processor IC Serial 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP2101YG4 Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-LQFP |
Part Status Discontinued at DigiKey | Supplier Device Package 48-LQFP (7x7) |
Function Processor | Base Product Number |
Applications Consumer Video |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSP2101Y | Rochester Electronics, LLC | 9.534 | 2156-VSP2101Y-ND | 16,01188 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,92296 € | 2.980,74 € |
| Unit Price without VAT: | 11,92296 € |
|---|---|
| Unit Price with VAT: | 14,18832 € |


