MFR Recommended

VSP1221PFBG4 | |
|---|---|
DigiKey Part Number | VSP1221PFBG4-ND |
Manufacturer | |
Manufacturer Product Number | VSP1221PFBG4 |
Description | IC VIDEO CCD SIGNAL PROC 48TQFP |
Customer Reference | |
Detailed Description | Video Processor IC Analog Voltage 48-TQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP1221PFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Analog Voltage | |
Voltage - Supply | 3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,31712 € | 1.579,28 € |
| Unit Price without VAT: | 6,31712 € |
|---|---|
| Unit Price with VAT: | 7,51737 € |


