
VSP10T21PFB | |
|---|---|
DigiKey Part Number | 296-12701-ND |
Manufacturer | |
Manufacturer Product Number | VSP10T21PFB |
Description | IC AFE 1 CHAN 10BIT 48TQFP |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 95 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VSP10T21PFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of Channels | 1 | |
Power (Watts) | 95 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

