MFR Recommended

VSP1021PFBG4 | |
|---|---|
DigiKey Part Number | VSP1021PFBG4-ND |
Manufacturer | |
Manufacturer Product Number | VSP1021PFBG4 |
Description | IC AFE 10BIT 48-TQFP |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 95 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VSP1021PFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 10 | |
Number of Channels | 1 | |
Power (Watts) | 95 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,74740 € | 1.436,85 € |
| Unit Price without VAT: | 5,74740 € |
|---|---|
| Unit Price with VAT: | 6,83941 € |


