
VSP01M01ZWD | |
|---|---|
DigiKey Part Number | VSP01M01ZWD-ND |
Manufacturer | |
Manufacturer Product Number | VSP01M01ZWD |
Description | IC AFE 10BIT 100-BGA |
Customer Reference | |
Detailed Description | 2 Channel AFE 10 Bit 139 mW 100-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VSP01M01ZWD Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-TFBGA |
Number of Bits 10 | Supplier Device Package 100-BGA (7x7) |
Number of Channels 2 | Base Product Number |
Power (Watts) 139 mW |

