
VFC32KUG4 | |
|---|---|
DigiKey Part Number | VFC32KUG4-ND |
Manufacturer | |
Manufacturer Product Number | VFC32KUG4 |
Description | IC F/V & V/F CONV 100KHZ 14SOIC |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VFC32KUG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 100 kHz | |
Full Scale | ±75ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


