Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFC320BP

DigiKey Part Number
296-12616-5-ND
Manufacturer
Manufacturer Product Number
VFC320BP
Description
IC F/V & V/F CONV 1MHZ 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
VFC320BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Volt to Frequency and Frequency to Volt
Frequency - Max
1 MHz
Full Scale
±20ppm/°C
Linearity
±0.1%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28.298 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7527,32107 €2.049,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,32107 €
Unit Price with VAT:32,51207 €

Other Suppliers on DigiKey

28.298In Stock
Ships from Rochester Electronics, LLC