
VFC110AP | |
|---|---|
DigiKey Part Number | VFC110AP-ND |
Manufacturer | |
Manufacturer Product Number | VFC110AP |
Description | IC V/F CONV 4MHZ 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 4 MHz ±1% 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | VFC110AP Models |
Category | Full Scale ±100ppm/°C |
Manufacturer Texas Instruments | Linearity ±1% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Type Voltage to Frequency | Supplier Device Package 14-PDIP |
Frequency - Max 4 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,22000 € | 37,22 € |
| 10 | 30,40500 € | 304,05 € |
| 25 | 28,70440 € | 717,61 € |
| 100 | 26,83520 € | 2.683,52 € |
| 250 | 25,94408 € | 6.486,02 € |
| Unit Price without VAT: | 37,22000 € |
|---|---|
| Unit Price with VAT: | 44,29180 € |


